EVAL-ADXL372Z, Ultralow Power, ±200 g Digital Accelerometer Breakout Evaluation Board based on ADXL372
使用 Analog Devices 的 ADXL372BCCZ-RL 的参考设计
Image
1 / 2
依据最终产品
- Environmental Monitoring
- Fitness Equipment
- Health System
- Industrial Asset Tracking
- Industrial Automation HMI
- Patient Monitor
- Process Control
说明
- EVAL-ADXL372Z, Evaluation Board allows quick evaluation of the performance of the ADXL372 ultralow power, 3-axis, digital output MEMS accelerometer. The EVALADXL372Z is ideal for evaluation of the ADXL372 in an existing system because the stiffness and the small size of the evaluation board minimize the effect of the board on both the system and acceleration measurements
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADXL372BCCZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±200g 2.5V 16-Pin LGA T/R | 买入 | |
|
|
ADXL372BCCZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±200g 2.5V 16-Pin LGA T/R | 买入 | |
|
|
ADXL372BCCZ | Analog Devices | Accelerometers | Accelerometer Triple ±200g 2.5V 16-Pin LGA T/R | 买入 | |