EVAL-ADV7842-7511P, Evaluation Board for Advantiv ADV7842/ADV7511 Video Encoder/Decoder
使用 Analog Devices 的 ADV7511 的参考设计
Image
1 / 9
依据最终产品
- AVR Equipment
- CRT TV
- DLP Projectors
- High-Definition TV
- LCD Projector
- LCD TV
- PDP TV
- STB and DVR
说明
- EVAL-ADV7842-7511P, Evaluation Board for evaluating the combination Decoder/Digitizer/HDMI RX ADV7842 and HDMI TX ADV7511. It has VGA, Composite, Component, HDMI, and SVideo inputs and HDMI output. There is a Blackfin BF524 on the board which is a controller and can be used to do audio processing between input and output. The video and audio bus is jumper-able so any of the parts can be evaluated by themselves or with customer hardware in between. Evaluation software is available. This version contains no HDCP keys and can be ordered by anyone
主要特色
-
Video Interface TypeNTSC/PAL
Featured Parts (30)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP3338AKCZ-5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
NC7SZ125L6X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST 6-Pin MicroPak T/R | 买入 | |
|
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
PCA9539PW/Q900,118 | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
AD1580BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 1.225V 10mA Automotive 3-Pin SOT-23 T/R | 买入 | |
|
|
NC7SZ125M5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SC-74A T/R | 买入 | |
|
|
NC7SZ125FHX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST 6-Pin UDFN T/R | 买入 | |
|
|
ADP1715ARMZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
ADP3338AKCZ-1.8-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
AD1580ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 买入 | |
|
|
ADA4430-1YKSZ-R7 | Analog Devices | Active Filters | Active Filter Single Low Pass 6th Order 6-Pin SC-70 T/R | 买入 | |
|
|
ADP3338AKCZ-5-REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |