EVAL-ADV7619-7511, Adventive EVAL-ADV7619-7511 Video Evaluation Board
使用 Analog Devices 的 ADV7619KSVZ 的参考设计
Image
1 / 11
说明
- EVAL-ADV7619-7511, Adventive EVAL-ADV7619-7511 Video Evaluation Board (AVEB) is a low cost solution for evaluating the performance of the ADV7619 HDMI receiver and/or the ADV7511 HDMI transmitter. The evaluation board provides a Blackfin ADSP-BF524processor for system control. The ADSP-BF524 offers the potential to process audio (no audio software is included). The evaluation board includes software (firmware) that provides a serial command interface to control the board's functionality
Featured Parts (31)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ABM8-25.000MHZ-B2-T | Abracon | Crystals | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
|
ABM8-25.000MHZ-B2-T3 | Abracon | Crystals | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
|
24LCS22A-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N | 买入 | |
|
|
ABM8-24.000MHZ-B2-T | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
|
ADM1385ARSZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 买入 | |
|
|
ADM1385ARSZ-REEL | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R | 买入 | |
|
|
ADP1715ARMZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
ADP1715ARMZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
NC7SZ125M5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SC-74A T/R | 买入 | |
|
|
ADP123AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin TSOT T/R | 买入 | |
|
|
ADM1385ARSZ-REEL7 | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R | 买入 | |
|
|
ADP1715ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R | 买入 | |