EVAL-ADUM4223AEBZ, Evaluation Board for the ADuM4223 4A iCoupler, Isolated Precision Half-Bridge Driver
使用 Analog Devices 的 ADuM4223ARWZ 的参考设计
Image
1 / 2
依据最终产品
- Automotive Applications
- IGBT Gate Driver
- Industrial Inverter
- Switching Power Supply
说明
- EVAL-ADUM4223AEBZ, Evaluation Board support the ADuM4223 isolated precision half-bridge driver, respectively. Because the evaluation boards have footprints for IGBTs and MOSFETs in TO-263 or TO-252 packages, the ADuM4223 can be evaluated with many different power devices. The evaluation board also allows the high-side supply to be bootstrapped to the low-side supply. The ADuM4223A model represents a superset of the ADuM4223 models because it has the lowest minimum output voltage (4.5V). The ADuM4223B and ADuM4223C models have minimum output voltages of 7.5V and 11.5V, respectively
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADUM4223ARWZ | Analog Devices | Digital Isolators | Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube | 买入 | |