EVAL-ADUM3190S, Evaluation Board based on ADuM3190S iCoupler, Isolated Error Amplifier
使用 Analog Devices 的 ADuM3190SRQZ 的参考设计
Image
1 / 2
依据最终产品
- Inverters
- Motion Control
- UPS Power Supply
说明
- EVAL-ADUM3190S, Evaluation Board supports the ADuM3190S Space Grade isolated error amplifier based on iCoupler technology. The ADuM3190S is ideal for linear feedback power supplies with primary side controllers enabling improvements in transient response, power density and stability as compared to commonly used optocoupler and shunt regulator solutions. Included in the ADuM3190S is a wide band operational amplifier which can be used to set up a variety of commonly used power supply loop compensation techniques. The ADuM3190S is fast enough to allow a feedback loop to react to fast transient conditions and over current conditions. Also included is a high accuracy 1.225V reference to compare with the supply output set point
主要特色
-
Isolation Voltage2.5K
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADUM3190SRQZ | Analog Devices | Special Purpose Amplifiers | SP Amp ISOL Amp Single 20V 16-Pin QSOP Tube | 买入 | |