EVAL-ADuM3154Z, Evaluation Board for Evaluating the iCoupler ADuM3154 Digital Isolator
使用 Analog Devices 的 ADuM3154BRSZ 的参考设计
Image
1 / 2
依据最终产品
- Industrial Programmable Logic Controllers (PLCs)
说明
- EVAL-ADuM3154Z, Evaluation Board supports the ADuM3154ARSZ and ADuM3154BRSZ, which are, 4-channel SPI isolators optimized for use in SPI applications. They include two low speed address pins to rout the slave select to one of four destinations. The evaluation board provides a JEDEC standard 20-lead SSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADUM3151BRSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 7-CH 17MHZ 20-Pin SSOP Tube | 买入 | |
|
|
ADUM3154BRSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 17MHZ 20-Pin SSOP Tube | 买入 | |