EVAL-ADUM3151Z, Evaluation Board for Evaluating the iCoupler ADuM3151ARSZ Digital Isolator
使用 Analog Devices 的 ADuM3151ARSZ 的参考设计
Image
1 / 2
依据最终产品
- Industrial Programmable Logic Controllers (PLCs)
- Sensor Isolation
说明
- EVAL-ADUM3151Z, Evaluation Board for Evaluating the iCoupler ADuM3151ARSZ Digital Isolator for use in SPI applications. They include three low speed channels for axillary functions, which are not timing critical. The evaluation board provides a JEDEC standard 20-lead SSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections
主要特色
-
Isolation Voltage3.75K
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADUM3151ARSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 7-CH 1MHz 20-Pin SSOP Tube | 买入 | |