EVAL-ADuM1441EBZ, Evaluation Board for Evaluating the ADuM1442ARQZ iCoupler
使用 Analog Devices 的 ADuM1442ARQZ 的参考设计
Image
1 / 2
依据最终产品
- Military and Aerospace
说明
- EVAL-ADuM1441EBZ, Evaluation Board for the ADuM1442ARQZ ultralow power, 4-channel iCoupler isolator. The evaluation board provides a JEDEC standard 16-lead QSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge-mounted Sub Miniature version A (SMA) connectors (sold separately) or terminal blocks for power connections. The board includes 200 mil (5.08 mm) header positions for compatibility with Tektronix active probes. The board follows best printed circuit board (PCB) design practices for 4-layer boards, including a full power and ground plane on each side of the isolation barrier. No other electromagnetic interference (EMI) or noise mitigation design features are included on this board
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADUM1442ARQZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP Tube | 买入 | |