EVAL-ADuM1241EBZ, iCoupler Evaluation System based on ADuM1442ARQZ Digital Isolator
使用 Analog Devices 的 ADuM1442ARQZ 的参考设计
Image
1 / 2
依据最终产品
- Process Control
说明
- EVAL-ADuM1241EBZ, Evaluation Board supports the ADuM1442ARQZ ultralow power, 4-channel iCoupler isolator. The evaluation board provides a JEDEC standard 16-lead QSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections. The board includes 200 mil header positions for compatibility with Tektronix active probes
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADUM1442ARQZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP Tube | 买入 | |