EVAL-ADuCM360QSPZ, QuickStart Plus Kit for the ADuCM360 low power fully integrated, 24-bit data acquisition system incorporating dual
使用 Analog Devices 的 ADuCM360BCPZ128 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Industrial Automation HMI
- Industrial Process Measurement and Control
- Intelligent Occupancy Sensing
- Medical and Healthcare
- Patient Monitoring
- Smart Sensor
说明
- EVAL-ADuCM360QSPZ, QuickStart Plus Kit for the ADuCM360 low power fully integrated, 24-bit data acquisition system incorporating dual, high performance multi-channel sigma-delta ADCs, ARM Cortex M3 MCU and Flash/EE memory on a single chip. ADI provides low cost development platforms for the Cortex M3 based ADuCxxx microcontrollers
主要特色
-
Embedded System TypeMCU
-
Family NameADuCM361
-
Core ProcessorARM Cortex-M3
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1720ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | 买入 | |
|
|
ADUCM360BCPZ128 | ARM® Cortex®-M3 Microcontroller | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP Tray | 买入 | |
|
|
ADUCM360BCPZ128-R7 | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP T/R | 买入 | |