EVAL-ADPD1080Z-PRX, Evaluation Kit for Evaluating the ADPD1080 Long Range Proximity Sensor
使用 Analog Devices 的 ADPD1080BCPZ 的参考设计
Image
1 / 5
依据最终产品
- Human Presence Detection
- Motion Detection
- Proximity Detection
说明
- EVAL-ADPD1080Z-PRX, Evaluation Kit provides users with a simple means of connecting with the ADPD1080 hardware, collecting data from the ADPD1080, and evaluating long range proximity capabilities. The ADPD1080 hardware is configured with a large area, p-type, intrinsic, n-type (PIN) semiconductor photodiode as a proximity sensor. In this configuration, motion and proximity in front of the EVAL-ADPD1080Z-PRX are measured by detecting the amount of infrared (IR) light reflected off of objects and the change in IR light as objects move relative to the EVAL-ADPD1080Z-PRX
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
M24C02-RDW6TP | STMicroelectronics | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
|
M24C16-DFCU6TP/K | STMicroelectronics | EEPROM | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R | 买入 | |
|
|
ADPD1080BCPZ | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 14bit 1.8V 28-Pin LFCSP EP Tray | 买入 | |