EVAL-ADN2850-25, Evaluation Board for ADN2850 Dual, 1024-Position, Nonvolatile Memory Digital Potentiometer
使用 Analog Devices 的 ADN2850BCP 的参考设计
Image
1 / 2
依据最终产品
- Automatic Teller Machine
- DWDM Laser
- GB Ethernet Switch
- Opticals
- SONET
说明
- EVAL-ADN2850-25, Evaluation Board for ADN2850 Dual, 1024-Position, Nonvolatile Memory Digital Potentiometer. The ADN2850 supports a dual-supply 2.25 V to 2.75 V operation and a single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications. In addition, the ADN2850 uses a versatile SPI-compatible serial interface, allowing speeds of up to 50 MHz
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD1582ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R | 买入 | |
|
|
AD820ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP T/R | 买入 | |
|
|
ADN2850BRUZ25 | Analog Devices | Digital Potentiometers | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube | 买入 | |
|
|
AD820ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
|
AD1582WBRTZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
|
AD820ANZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin PDIP N Tube | 买入 | |
|
|
AD820ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
|
AD820ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube | 买入 | |
|
|
AD820ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP Tube | 买入 | |
|
|
AD1582BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 2.5V 5mA 3-Pin SOT-23 T/R | 买入 | |
|
|
ADN2850BRUZ25-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP T/R | 买入 | |
|
|
AD820ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP T/R | 买入 | |