EVAL-ADM3095EEBZ, Certified Evaluation Board for the ADM3095E Level 4 EMC Protected RS-485 Transceiver with Full ±42 V Fault Protection
使用 Analog Devices 的 ADM3095EBRZ 的参考设计
Image
1 / 2
依据最终产品
- Building Automation
- Process Control
- PROFIBUS Applications
说明
- EVAL-ADM3095EEBZ, Evaluation Board can be used for easy evaluation of the ADM3095E RS-485 transceiver with Level 4 IEC electromagnetic compatibility (EMC) and full ±42 V supply fault protection. Screw terminal blocks provide convenient connections for the power and signal connections. The EVAL-ADM3095EEBZ is easily configured through jumper connections. Jumper connections can enable or disable the RS-485 driver and receiver. Two power supplies, one supply for the VIO logic supply and one VCC supply for the RS-485 driver/receiver, can power the EVAL-ADM3095EEBZ. When powering with only one power supply, the ADM3095E VIO and VCC pins can connect with a convenient on-board jumper. In addition, test points are included for all power and signal lines
主要特色
-
Interface StandardsRS-485
-
ESD Protection±8
-
Supply VoltageSingle(3 to 5.5) V
-
Input Voltage3 to 5.5 V
-
FunctionsLine Transceiver
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM3095EBRZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC N Tube | 买入 | |