EVAL-ADM3066EEB1Z, Evaluation Board for Evaluating the ADM3066EBCPZ 3V to 5.5V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver
使用 Analog Devices 的 ADM3066EBCPZ 的参考设计
Image
1 / 2
依据最终产品
- Building Automation
- Industrial Fieldbuses
- Process Control
- PROFIBUS Applications
- Servo Motor Control
说明
- EVAL-ADM3066EEB1Z, Evaluation Board allows quick and easy evaluation of the ADM3066E 50 Mbps, RS-485 transceiver with standard LFCSP footprint, respectively. The evaluation board allows the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation board can be powered by a standard configurable bench power supply within a 3V to 5.5V range. The EVAL-ADM3066EEB1Z evaluation board has a footprint for a half-duplex RS-485 transceiver in a 10-lead LFCSP package
主要特色
-
Interface StandardsRS-485
-
Data Rate50 Mbps
-
ESD Protection±12
-
Supply VoltageSingle(3 to 5.5) V
-
Input Voltage3 to 5.5 V
-
FunctionsLine Transceiver
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM3066EBCPZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 10-Pin LFCSP EP Tray | 买入 | |