EVAL-ADM3061EEB1Z, Evaluation Board for Evaluating the ADM3061E 3V to 5.5V, ±12 kV IEC ESD Protected, 50 Mbps RS-485 Transceiver
使用 Analog Devices 的 ADM3061EBRMZ 的参考设计
Image
1 / 2
依据最终产品
- Building Automation
- Industrial Fieldbuses
- Process Control
- PROFIBUS Applications
- Servo Motor Control
说明
- EVAL-ADM3061EEB1Z, Evaluation Board allows quick and easy evaluation of the ADM3061E 50 Mbps RS-485 transceiver with standard SOIC and MSOP footprints, respectively. The evaluation board allows the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation board can be powered by a standard configurable bench power supply within a 3V to 5V range. The EVAL-ADM3061EEB1Z evaluation board has a footprint for a full duplex RS-485 transceiver in an 8-lead MSOP package
主要特色
-
Interface StandardsRS-485
-
Data Rate50 Mbps
-
ESD Protection±12
-
Supply VoltageSingle(3 to 5.5) V
-
Input Voltage3 to 5.5 V
-
FunctionsLine Transceiver
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM3061EBRMZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin MSOP Tube | 买入 | |