EVAL-ADM3055EEBZ, Evaluation Board for Evaluating the ADM3055E 5kV rms, Signal and Power Isolated, CAN Transceiver for CAN FD
使用 Analog Devices 的 ADM3055EBRIZ 的参考设计
Image
1 / 4
依据最终产品
- Building Automation
- Industrial Automation HMI
- Industrial Networking
- Infrastructure
- Process Control
说明
- EVAL-ADM3055EEBZ, Evaluation Board allows the user to evaluate the ADM3055E and the ADM3057E isolated signal and power transceivers for controller area network (CAN) or CAN with flexible data rate (CAN FD) networks. The EVAL-ADM3055EEBZ allows all of the input and output functions to work without the need for external components. Based on the iCoupler technology, the ADM3055E and the ADM3057E integrate logic side on-off keying (OOK) signal isolation channels and an isoPower dc-to-dc converter to provide regulated, isolated power that is well below EN55022 Class B limits when transmitting on a 2-layer printed circuit board (PCB) with ferrites
主要特色
-
Isolation Voltage5K
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC6900CS5#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | 买入 | |
|
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADM3055EBRIZ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 12Mbps 5V 20-Pin SOIC W Tube | 买入 | |