EVAL-ADM3050EEBZ, Evaluation Board for Evaluating the ADM3050E 5.7kV rms, Signal Isolated, Basic CAN FD Transceiver
使用 Analog Devices 的 ADM3050EBRWZ 的参考设计
Image
1 / 4
依据最终产品
- Building Automation
- Industrial Automation HMI
- Industrial Networking
- Infrastructure
- Process Control
说明
- EVAL-ADM3050EEBZ, Evaluation Board allows the user to evaluate the ADM3050E isolated signal and power transceiver for controller area network (CAN) or CAN with flexible data rate (CAN FD) networks. The EVAL-ADM3050EEBZ allows all of the input and output functions to work without the need for external components. Based on the iCoupler technology, the ADM3050E integrates logic side on-off keying (OOK) signal isolation channels and an Analog Devices isoPower dc-to-dc converter to provide regulated, isolated power that is well below EN 55022 Class B limits when transmitting on a 2-layer printed circuit board (PCB) with ferrites
主要特色
-
Isolation Voltage7.5k
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
|
LT3012BEFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.24V to 60V 0.25A 16-Pin TSSOP EP Tube | 买入 | |
|
|
LTC6900CS5#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R | 买入 | |
|
|
ADM3050EBRWZ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 12Mbps 5V 16-Pin SOIC W Tube | 买入 | |