EVAL-ADM2795EEBZ, Certified Evaluation Board based on ADM2795E Robust 5kV rms Isolated RS-485 Transceiver with Level 4 DO-160G EMC, Full ±42 V Protection
使用 Analog Devices 的 ADM2795EARWZ 的参考设计
Image
1 / 5
依据最终产品
- Building Automation
- Heating, Ventilation & Air Conditioning
- Industrial Applications
- Utility Networks
说明
- EVAL-ADM2795EEBZ, Evaluation Board for the ADM2795E 5kV rms signal isolated RS-485/RS-422 transceiver with Level 4 IEC EMC and 24V supply fault protection. The EVAL-ADM2795EEBZ evaluation board is easily configured through jumper connections and screw terminal blocks for signal and power connections. The EVAL-ADM2795EEBZ can be powered with either a 9V battery or a standard configurable bench top power supply. An on-board trimmer potentiometer and an on- board regulator circuit on both VDD1 and VDD2 allow easy power configuration when connected to a 9V battery
主要特色
-
Isolation Voltage5K
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM2795EBRWZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485/RS-422 16-Pin SOIC W Tube | 买入 | |
|
|
ADM2795EARWZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485/RS-422 16-Pin SOIC W Tube | 买入 | |