EVAL-ADM1178EBZ, Evaluation Kit for ADM1178 Hot-Swap Controller for Central Office Switch
使用 Analog Devices 的 ADM1178-2ARMZ 的参考设计
Image
1 / 2
依据最终产品
- Central Office Switch
- Communications and Telecom
- Desktops and Servers
说明
- EVAL-ADM1178EBZ, Evaluation Kit for ADM1178 devices to be easily evaluated. These parts combine a Hot-Swap controller and an on-board 12-bit ADC-based digital power monitor that reports the power being drawn
主要特色
-
Input Voltage3.15 to 16.5 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LE33CZ-AP | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 3-Pin TO-92 T/R | 买入 | |
|
|
LE33CZ-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 3-Pin TO-92 T/R | 买入 | |
|
|
ADM1178-2ARMZ-R7 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R | 买入 | |