EVAL-ADM1171EBZ, Evaluation board allows the ADM1171 to be easily evaluated
使用 Analog Devices 的 ADM1171 的参考设计
Image
1 / 2
依据最终产品
- Industrial Ethernet Switch
- RAID Controller Card
说明
- EVAL-ADM1171EBZ, Evaluation board allows the ADM1171 to be easily evaluated. These parts are Hot-Swap controllers with enable input and gate pin output to drive an external FET
主要特色
-
Input Voltage2.7 to 16.5 V
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM1086CS-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 27.5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 买入 | |
|
|
LM1086CS-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 27.5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 买入 | |
|
|
ZXSC300E5TA | Diodes Incorporated | LED Drivers | LED Driver 1 Segment 4000uA Supply Current 5-Pin SOT-23 T/R | 买入 | |
|
|
ADM1171-2AUJZ-RL7 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R | 买入 | |
|
|
ADM1171-1AUJZ-RL7 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R | 买入 | |