EVAL-ADM1063TQEBZ, Evaluation Board Evaluating the ADM1063ASUZ Voltage Supervisor Sequencer for Complex Sequencing
使用 Analog Devices 的 ADM1063ASUZ 的参考设计
Image
1 / 5
相关文件
- adm1062acp CAD symbol
- adm1062asu CAD symbol
- Super Sequencer Quick Start Demo Configuration Files
- adp3367ar CAD symbol
- ADP3367ARZ-REEL CAD/Foot Print
- ADP3367ARZ CAD/Foot Print
- ADM1062ACPZ CAD/Foot Print
- ADM1062ASU CAD/Foot Print
- ADM1062ASUZ CAD/Foot Print
- ADM1062ASUZ-REEL7 CAD/Foot Print
- ADP3367ARZ-REEL7 CAD/Foot Print
- ADM1062ACPZ-REEL7 CAD/Foot Print
- ADP3331ARTZ-REEL7 CAD/Foot Print
- ADM1062ACP CAD/Foot Print
依据最终产品
- Central Office Switch
- Communications and Telecom
- DSL Line Card
- Servers
说明
- EVAL-ADM1063TQEBZ, Evaluation Board Evaluating the ADM1063ASUZ Voltage Supervisor Sequencer for Complex Sequencing. The board is easy to use, easy to probe, allows flexible wiring and offers multiple board cascadability. The EVAL-ADM1062-69CASZ evaluation board is designed for advanced evaluation of ADM1062 to ADM1169 Super Sequencer ICs. The board is easy to use, easy to probe, allows flexible wiring and offers multiple board cascadability
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
78B02T | Grayhill | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
|
L78L33ACZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 Bag | 买入 | |
|
|
57105-000 | Littelfuse | Sensor Accessories | Magnetic Actuator For Proximity Sensors | 买入 | |
|
|
ADM1063ASUZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP T/R | 买入 | |
|
|
ADM1063ASUZ | Analog Devices | Supervisory Circuits | Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray | 买入 | |