EVAL-ADG5412BFEBZ, Evaluation Board for the ADG5412BF Bidirectional Overvoltage Protected Quad SPST
使用 Analog Devices 的 ADG5412BFBRUZ 的参考设计
Image
1 / 4
依据最终产品
- Analog I/O Modules
- Automatic Test Equipment
- Data Acquisition System
- Distributed Control System
- Portable Instrumentation
- Process Control
说明
- EVAL-ADG5412BFEBZ, Evaluation Board for the ADG5412BF, which features four independently controlled single-pole/single-throw (SPST) switches. The ADG5412BF has overvoltage detection and protection circuitry on the switch pins and is protected against signals up to -55 V and +55 V in both the powered and unpowered states. The ADG5412BF is soldered to the center of the evaluation board and four wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals are used to power the device, with a fourth terminal used to provide a user defined digital voltage, if required
主要特色
-
Switch TypeQuad SPST
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1720ARMZ-5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R | 买入 | |
|
|
ADG5412BFBRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP Tube | 买入 | |