EVAL-ADF4360-3EB1, Evaluation Board For ADF4360-3 Integrated VCO &Frequency Synthesizer
使用 Analog Devices 的 ADF4360-3BCP 的参考设计
Image
1 / 3
依据最终产品
- CATV Applications
- Test Equipment
- Wireless Headset
- Wireless LAN
说明
- EVAL-ADF4360-3EB1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4360-3 Frequency Synthesizers for PLL (Phase Locked Loops). It contains the ADF4360-3, a PC connector, plus SMA connectors for the power supplies, Reference Input and RF outputs. It also contains a loop filter to complete the PLL. The eval board can be setup as necessary for the customer PLL requirements. A cable is included with the board to connect to a PC printer port to allow software programmability
主要特色
-
Output Frequency1600 to 1950 MHz