EVAL-ADF4154EB1, Evaluation Board for Evaluating the ADF4154 Fractional-N PLL Frequency Synthesizer
使用 Analog Devices 的 ADF4154BRUZ 的参考设计
Image
1 / 3
依据最终产品
- Basestation
- Radar System
- Satellite
- Test Equipment
- Wireless LAN
说明
- EVAL-ADF4154EB1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4154 Frequency Synthesizer for PLL's (Phase Locked Loops). It contains the ADF4154 synthesizer, a pc connector, 19.2MHz TCXO for the reference input, SMA connectors for the power supplies and RF output. There is also a low pass loop filter (100-kHz) and a VCO (Sirenza VCO190- 1650T) on board. The evaluation board is set up for a 19.2MHz PFD comparison frequency. A cable is included with the board to connect to a pc printer port
主要特色
-
Output Frequency19.2 MHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADF4154BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP Tube | 买入 | |