EVAL-ADF4113EB1, Evaluation Board for Evaluating the ADF4113 GSM900 PLL Frequency Synthesizer
使用 Analog Devices 的 ADF4113BRUZ 的参考设计
Image
1 / 3
依据最终产品
- Basestation
- Point to Point Radio
- Test Equipment
- Wireless LAN
说明
- EVAL-ADF4113EB1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4113 Frequency Synthesizer for PLL's (Phase Locked Loops). It contains the ADF4113 synthesizer, a pc connector, SMA connector for the reference input, power supplies and RF output. There is also a loop filter (20kHz bandwidth) and a VCO on board. A cable is included with the board to connect to a pc printer port
主要特色
-
Output Frequency819 to 915 MHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADF4113BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 4GHz-IN 16-Pin TSSOP Tube | 买入 | |