EVAL-ADE1202EBZ, Evaluation Kit For Evaluating the ADE1202 Dual-Channel, Configurable, Isolated Digital Input
使用 Analog Devices 的 ADE1202 的参考设计
Image
1 / 8
依据最终产品
- Battery Monitoring
- Circuit Breaker
- Remote Control
- Substation Automation
- System Fault Detection
说明
- EVAL-ADE1202EBZ, Evaluation Board designed to allow the user to easily evaluate the ADE1202 dual-channel, configurable, isolated digital binary input IC performance in a context similar to a real binary input interface application. The evaluation kit requires purchasing the controller board for the system demonstration platform (EVAL-SDP-CB1Z). The evaluation kit includes evaluation software, written in LabVIEW, which provides access to the registers and features of the device through a PC interface
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM7150ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADM7150ACPZ-3.3-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADE1202ACCZ | Analog Devices | Specialized Power ICs and Modules | Power Monitoring 20-Pin LGA Tray | 买入 | |
|
|
ADE1202ACCZ-RL | Analog Devices | Specialized Power ICs and Modules | Power Monitoring 20-Pin LGA T/R | 买入 | |