EVAL-ADAU1772Z, Evaluation Board Evaluating the ADAU1772 Four ADC, Two DAC Low Power Codec with Audio Processor
使用 Analog Devices 的 ADAU1772BCPZ 的参考设计
Image
1 / 7
依据最终产品
- Audio Interfaces
说明
- EVAL-ADAU1772Z, Evaluation Board Evaluating the ADAU1772 Four ADC, Two DAC Low Power Codec with Audio Processor. This evaluation board provides full access to all analog and digital I/Os on the ADAU1772. The ADAU1772 core is controlled by Sigma Studio software, which interfaces to the board via a USB connection. The EVAL-ADAU1772Z can be powered by a single AAA battery, by the USB bus or by a single 3.8V to 6V supply
主要特色
-
CODEC Resolution24 Bit
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
1-1825010-3 | TE Connectivity | Switch Slide | Switch Slide 4PDT Extended Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube | 买入 | |
|
|
ADP1607ACPZN-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 3.3V Synchronous Step Up Single-Out 1.8V to 3.3V 1.3A 6-Pin LFCSP EP T/R | 买入 | |
|
|
1-1825010-3 | TE Connectivity | Switch Slide | Switch Slide 4PDT Extended Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube | 买入 | |
|
|
ABM3B-12.288MHZ-10-1-U-T | Abracon | Crystals | Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R | 买入 | |
|
|
M24C32-FMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R | 买入 | |
|
|
M24C32-FMC6TG | STMicroelectronics | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R | 买入 | |
|
|
M24C32-FMH6TG | STMicroelectronics | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 5-Pin UFDFPN T/R | 买入 | |
|
|
ASE4204 | TE Connectivity | Switch Slide | Switch Slide 4PDT Extended Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube | 买入 | |
|
|
M24C32-FDW6TP | STMicroelectronics | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
|
ADAU1772BCPZ | Analog Devices | Audio CODECs | General Purpose Audio Codec 4ADC / 2DAC Ch 40-Pin LFCSP EP Tray | 买入 | |