EVAL-AD9835SDZ, Evaluation Board for the 50MHz Clock Synthesizer for Portable Medical Devices
使用 Analog Devices 的 AD9835BRUZ 的参考设计
Image
1 / 1
依据最终产品
- Gas Meter
- Measurement Instruments
- Portable Medical Devices
- Signal/Waveform Generator
说明
- EVAL-AD9835SDZ, Evaluation Board for the 50MHz Clock Synthesizer for Portable Medical Devices. Evaluating the AD9835 200 mW Power, 5 V,50 MHz CMOS Complete DDS. The AD9835 is a numerically controlled oscillator employing a phase accumulator, a sine lookup table and a 10-bit digital-to-analog converter integrated on a single CMOS chip
主要特色
-
Operating Frequency50 MHz
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
AD9835BRUZ-REEL | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP T/R | 买入 | |
|
|
AD9835BRUZ-REEL7 | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP T/R | 买入 | |
|
|
AD9835BRUZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 50MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube | 买入 | |