EVAL-AD9833SDZ, Evaluation Board for Evaluating the AD9833 Low Power 12.65 mW, 2.3V to 5.5V Programmable Waveform Generator
使用 Analog Devices 的 AD9833BRMZ 的参考设计
Image
1 / 4
依据最终产品
- Medical Sensors
- Test and Measurement
说明
- EVAL-AD9833SDZ, Evaluation Board for the AD9833 is a 25 MHz low power DDS device capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 13 mW of power at 3V makes the AD9833 an ideal candidate for power sensitive applications. The EVAL-AD9833SDZ board is used in conjunction with an EVAL-SDP-CB1Z SDP board. The USB-to-SPI communication to the AD9837 is completed using this Blackfin-based development board. A high performance, on-board 25 MHz trimmed general oscillator is available to use as the master clock for the AD9837 system. Various links and SMB connectors are also available on the EVAL-AD9833SDZ board to maximize usability
主要特色
-
Operating Frequency25 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC64-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
AD9833BRMZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 10-Pin MSOP Tube | 买入 | |