EVAL-AD9832SDZ, Evaluation Board for Evaluating the AD9832 45 mW Power, 3V to 5V, 25-MHz Programmable Waveform Generator
使用 Analog Devices 的 AD9832BRUZ 的参考设计
Image
1 / 4
依据最终产品
- Clock and Timing Devices
- Flow Meter
- Gas and Water Meter
- Medical Equipments
- Test Equipment
- Wireless Communications
说明
- EVAL-AD9832SDZ, Evaluation Board for the AD9832 is a numerically controlled oscillator employing a phase accumulator, a sine lookup table and a 10-bit digital-to analog converter integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. The EVAL-AD9832SDZ board is used in conjunction with the EVAL-SDP-CB1Z board. The USB-to-SPI communication to the AD9832 is completed using this Blackfin-based development board. A high performance, on-board 25 MHz trimmed general oscillator is available to use as the master clock for the AD9832 system
主要特色
-
Operating Frequency25 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
AD9832BRUZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube | 买入 | |