EVAL-AD9831EBZ, Evaluation Board for the AD9831 Direct Digital Synthesizer
使用 Analog Devices 的 AD9831 的参考设计
Image
1 / 2
依据最终产品
- Clock Management and Distribution
说明
- EVAL-AD9831EBZ, Evaluation Board for the AD9831 Direct Digital Synthesizer. This Application Note describes the evaluation board for the AD9831 Direct Digital Synthesizer (DDS). The AD9831 is a numerically controlled oscillator employing a phase accumulator, a sine look-up table and a 10-bit D/A converter. The part can be operated with clock frequencies up to 50 MHz. Both phase modulation and frequency modulation can be performed with the AD9831
主要特色
-
Operating Frequency25 MHz
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74HC574PW,118 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R | 买入 | |
|
|
74HC574PW118/BKN | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R | 买入 | |
|
|
74HC574D-Q100,118 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
|
74HC574D,653 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R | 买入 | |
|
|
74HC574PW-Q100,118 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R | 买入 | |
|
|
AD9831ASTZ-REEL | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 25MHz 1-DAC 10bit Parallel 48-Pin LQFP T/R | 买入 | |
|
|
AD9831ASTZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 25MHz 1-DAC 10bit Parallel 48-Pin LQFP Tray | 买入 | |