EVAL-AD7944FMCZ, Evaluation Board Evaluating the AD7944 14-bit PulSAR Analog to Digital Converter
使用 Analog Devices 的 AD7944BCPZ 的参考设计
Image
1 / 9
相关文件
依据最终产品
- ATE IC Tester
- Battery Powered Instrument
- Data Acquisition System
- Portable Medical Instrumentation
说明
- EVAL-AD7944FMCZ, Evaluation Board Evaluating the AD7944 14-bit PulSAR Analog to Digital Converter. On-board components include a high precision, buffered band gap 5V reference (ADR435), reference buffers (AD8032), a signal conditioning circuit with two Op-Amps (AD8021) and an FPGA for DE serializing the serial conversion results. The evaluation board interfaces to the CED capture board by using a 96-pin DIN connector
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate2.5M SPS
Featured Parts (27)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2370ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2370ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 3.3V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2370ACPZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 2.5V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2370ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.8V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2370ACPZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.5V 0.8A 8-Pin LFCSP EP T/R | 买入 | |
|
|
AD8031ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | 买入 | |
|
|
FXL2TD245L10X | onsemi | Level Translators | Voltage Level Translator 2-CH Bidirectional 10-Pin MicroPak W T/R | 买入 | |
|
|
ADR4525BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
FXL4TD245BQX | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 6-Pin WDFN EP T/R | 买入 | |
|
|
ADR3412ARJZ-R7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | 买入 | |
|
|
ADR3412ARJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | 买入 | |
|
|
AD8139ARDZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP Tube | 买入 | |