EVAL-AD7887CB, Evaluation Board using AD7887, 125 kSPS, 12-bit, 2-channel micro power Analog to Digital Converter
使用 Analog Devices 的 AD7887BR 的参考设计
Image
1 / 1
依据最终产品
- Computers and Peripherals
- Electrocardiograph Battery Powered
- General Control System
- Instrumentation and Measurement
- Medical and Healthcare
- Mobile Internet Device
- Modems
说明
- EVAL-AD7887CB, Evaluation Board using AD7887, 125 kSPS, 12-bit, 2-channel micro power Analog to Digital Converter. The AD7887 is a high speed and low power 12-bit ADC that operates from a single 2.7 V to 5.25 V power supply. The AD7887 is capable of 125 ksps throughput rate. The input track and hold acquires a signal in 500 ns and features a single ended sampling scheme. The output coding for the AD7887 is straight binary and the part is capable of converting full power signals up to 2.5MHz
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate125K SPS
-
Number of Channels2CH
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
OP467GPZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube | 买入 | |
|
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 买入 | |
|
|
AD7887BRZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N T/R | 买入 | |
|
|
AD7887BRZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N Tube | 买入 | |
|
|
AD7887BRZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N T/R | 买入 | |