EVAL-AD7709EB, Evaluation Board using AD7709, 16-bit, sigma delta Analog to Digital Converter with current sources
使用 Analog Devices 的 AD7709 的参考设计
Image
1 / 1
依据最终产品
- Measurement Instruments
- Portable
- Weight Scale
说明
- EVAL-AD7709EB, Evaluation Board using AD7709, 16-bit, sigma delta Analog to Digital Converter with current sources. The AD7709 is a low voltage and low power Sigma delta ADC which contains two 200 mA current sources and one 25 mA current source. The AD7709 is a complete analog front end for low frequency measurement applications. The device can accept low level input signals directly from a transducer and produce a serial digital output
主要特色
-
ADC Resolution16 Bit
-
Number of Channels2CH
Featured Parts (19)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74ACT244SC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube | 买入 | |
|
|
SN74LS08DB | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SSOP Tube | 买入 | |
|
|
SN74LS08D | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube | 买入 | |
|
|
SN74LS08DBR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SSOP T/R | 买入 | |
|
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 买入 | |
|
|
74ACT244MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 | |
|
|
B3W 1000G | Omron | Switch Tactile | Tactile Switch, Through Hole | 买入 | |
|
|
B3W-1000 | Omron | Switch Tactile | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag | 买入 | |
|
|
74ACT244SCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R | 买入 | |
|
|
SN74LS08DR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R | 买入 | |
|
|
74ACT244MTC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 买入 | |
|
|
SN74LS08DE4 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube | 买入 | |