EVAL-AD7685CBZ, Evaluation Board for AD7685, 16-bit, 250-Ksps PulSAR Analog to Digital Converter
使用 Analog Devices 的 AD7685CRMZ 的参考设计
Image
1 / 5
依据最终产品
- Battery Powered Systems
- Data Acquisition System
- Portable Instrumentation
- Portable Medical Instrumentation
说明
- EVAL-AD7685CBZ, Evaluation Board for AD7685, 16-bit, 250-Ksps PulSAR ADC. The evaluation board is designed to demonstrate the ADC's performance and to provide an easy to understand interface for a variety of system applications. The evaluation board is ideal for use with either EVAL-CONTROL BRD2/BRD3 (EVAL-CONTROL BRDx), DSP based controller board, to run the evaluation software and to develop a specific application using LabVIEW or as a stand-alone system
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
Featured Parts (66)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR430ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R | 买入 | |
|
ADR431BRMZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin MSOP Tube | 买入 | |
|
ADR433ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 30mA 8-Pin SOIC N T/R | 买入 | |
|
ADR435ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 买入 | |
|
AD1583WBRTZ-R7 | Analog Devices | Voltage References | V-Ref Precision 3V 5mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
AD1580BRTZ-R2 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 买入 | |
|
AD5160BRJZ10-R2 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 买入 | |
|
AD5160BRJZ5-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 5kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 买入 | |
|
ADR430ARZ | Analog Devices | Voltage References | V-Ref Precision 2.048V 30mA 8-Pin SOIC N Tube | 买入 | |
|
ADR431TRZ-EP-R7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
ADR433ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 30mA 8-Pin MSOP T/R | 买入 | |
|
ADR433ARZ | Analog Devices | Voltage References | V-Ref Precision 3V 30mA 8-Pin SOIC N Tube | 买入 |