EVAL-AD7609EDZ, Evaluation Board for 8-Channel, Simultaneous Sampling, Bipolar 18-Bit ADC
使用 Analog Devices 的 AD7609BSTZ 的参考设计
Image
1 / 5
依据最终产品
- Data Acquisition System
- Industrial Motor Applications
- Positioning System
- Power Line Communication
说明
- EVAL-AD7609EDZ, Evaluation Kit for the AD7609 is an eight channel simultaneously sampled True differential, 18-Bit successive approximation analog-to-digital converter (ADC). This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z . When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board
主要特色
-
ADC Resolution18 Bit
-
ADC Sampling Rate200K SPS
-
Number of Channels8CH
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADR421ARZ | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
AD7609BSTZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 18-bit Parallel/Serial 64-Pin LQFP Tray | 买入 | |