EVAL-AD7328SDZ, Evaluation kit for the AD7328
使用 Analog Devices 的 AD7328 的参考设计
Image
1 / 6
依据最终产品
- Industrial Applications
说明
- EVAL-AD7328SDZ is a fully featured evaluation kit for the AD7328. This board operates in Standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the System Development Platform. When operated in Standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels8CH
Featured Parts (28)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD780BRZ-REEL | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
|
ADG3308BCPZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 买入 | |
|
|
ADP1613ARMZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | 买入 | |
|
|
AD780BRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
ADG3308BCBZ-1-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R | 买入 | |
|
|
ADP7102ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADP2301AUJZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | 买入 | |
|
|
ADP190ACBZ | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 0.5A 160mOhm 4-Pin WLCSP T/R | 买入 | |
|
|
AD780BNZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 买入 | |
|
|
AD780CRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
|
ADG3308BCPZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 买入 | |
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |