EVAL-AD7175-2SDZ, Evaluation Kit for Evaluating the AD7175-2 24-Bit, 250 kSPS, Sigma-Delta ADC with 20 us Settling and Integrated Analog Input Buffers
使用 Analog Devices 的 AD7175-2BRUZ 的参考设计
Image
1 / 7
依据最终产品
- Measurement Instruments
- Process Control
- Scientific Instruments
- Temperature Monitoring
说明
- EVAL-AD7175-2SDZ, Evaluation Kit features the AD7175-2, 24-bit, 250 kSPS analog-to-digital converter (ADC) with integrated rail-to rail-analog input buffers, on-board power supply regulation, and an external amplifier section for amplifier evaluation. A 7V to 9V ac-to-dc adapter is regulated to 5V and 3.3V, which supply the AD7175-2 and support components. The EVAL-AD7175-2SDZ evaluation board connects to the USB port of a PC via the EVAL-SDP-CB1Z (SDP-B) controller board. The AD717x Eval+ software fully configures the AD7175-2 device functionality via an interactive block diagram and a user accessible register interface and provides dc time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation
主要特色
-
ADC Resolution24 Bit
-
ADC Sampling Rate250K SPS
-
Number of Channels2CH|4CH
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP7118ARDZ-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 8-Pin SOIC N EP Tube | 买入 | |
|
|
ADP7118ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP Tube | 买入 | |
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
ADP7182AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -2.5V -0.2A Medical 5-Pin TSOT T/R | 买入 | |
|
|
ADM1185ARMZ-1 | Analog Devices | Supervisory Circuits | Processor Supervisor 4 Active High/Open Drain 10-Pin MSOP Tube | 买入 | |
|
|
ADP7182AUJZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -3V -0.2A 5-Pin TSOT T/R | 买入 | |
|
|
AD8475ARMZ | Analog Devices | Special Purpose Amplifiers | Micropower, Uni-/Bidirectional, Current-Sense Amplifiers | 买入 | |
|
|
ADR445BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADP7182AUJZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -5V -0.2A Medical 5-Pin TSOT T/R | 买入 | |
|
|
ADP7182AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R | 买入 | |
|
|
ADA4528-2ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube | 买入 | |