EVAL-AD7172-2SDZ, Evaluation Board for Evaluating the AD7172-2 Low Power, 24-Bit, 31.25 Ksps Sigma-Delta ADC with True Rail-to-Rail Buffers
使用 Analog Devices 的 AD7172-2BRUZ 的参考设计
Image
1 / 7
依据最终产品
- Measurement Instruments
- Portable Medical Instrumentation
- Process Control
说明
- EVAL-AD7172-2SDZ, Evaluation Kit features the AD7172-2, a low power, 24-bit, 31.25 kSPS analog-to-digital converter (ADC) with true rail-to-rail buffers, on-board power supply regulation and an external amplifier section for amplifier evaluation. A 7V to 9V AC to DC adapter is regulated to 5V and 3.3V, this supplies the AD7172-2 and support components. The EVAL-AD7172-2SDZ connects to a USB port via the SDP on the EVAL-SDP-CB1Z controller board
主要特色
-
ADC Resolution24 Bit
-
ADC Sampling Rate31.25K SPS
-
Number of Channels2CH|4CH
Featured Parts (17)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADR445BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
ADP7182AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R | 买入 | |
|
|
ADP7182AUJZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -3V -0.2A 5-Pin TSOT T/R | 买入 | |
|
|
ADA4528-2ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 买入 | |
|
|
AD8475ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±5V/10V 10-Pin MSOP Tube | 买入 | |
|
|
ADM660ARZ | Analog Devices | Charge Pump | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube | 买入 | |
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
ADP7182AUJZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -5V -0.2A Medical 5-Pin TSOT T/R | 买入 | |
|
|
ADP7182AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.8V -0.2A 5-Pin TSOT T/R | 买入 | |
|
|
ADP7118ARDZ-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 8-Pin SOIC N EP Tube | 买入 | |
|
|
ADA4528-2ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube | 买入 | |
|
|
ADM1185ARMZ-1 | Analog Devices | Supervisory Circuits | Processor Supervisor 4 Active High/Open Drain 10-Pin MSOP Tube | 买入 | |