EVAL-AD5755-1SDZ, Evaluation Board using AD5755-1 Quad-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Voltage Output DAC
使用 Analog Devices 的 AD5755-1 的参考设计
Image
1 / 6
依据最终产品
- Industrial Networking
- Industrial Process Measurement and Control
- Industrial Programmable Logic Controllers (PLCs)
说明
- EVAL-AD5755-1SDZ, Evaluation Board using AD5755-1 Quad-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Voltage Output DAC with Dynamic Power Control and HART Connectivity. The AD5755 operates with a power supply range from -26.4 V to +33 V. On-chip dynamic power control minimizes package power dissipation in current mode. This is achieved by regulating the voltage on the output driver from 7.4 V to 29.5 V
主要特色
-
DAC Resolution16 Bit
-
Number of Channels4CH
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADR02BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
ADR02BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
|
AD5755-1ACPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Segment 16-bit 64-Pin LFCSP EP Tray | 买入 | |
|
|
AD5755-1ACPZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Segment 16-bit 64-Pin LFCSP EP T/R | 买入 | |