EVAL-AD5696RSDZ, Evaluation Board using AD5696R,AD5696, 16-Bit Quad Channel Voltage Output Digital to Analog Converter
使用 Analog Devices 的 AD5696BRUZ 的参考设计
Image
1 / 3
依据最终产品
- Data Acquisition System
- Industrial Automation HMI
- Industrial Process Measurement and Control
- Opticals
- Wireless Base Station
说明
- EVAL-AD5696RSDZ, Evaluation Board using AD5696R, AD5696, 16-Bit Quad Channel Voltage Output Digital to Analog Converter. The device operates from a single 2.7 V to 5.5 V supply, is guaranteed monotonic by design and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. The device is available in a 3mm X 3mm LFCSP and a TSSOP package. The AD5696R also incorporates a power-on-reset circuit and a RSTSEL pin that ensures the DAC outputs power up to zero scale or midscale, and remain there until a valid write takes place
主要特色
-
DAC Resolution16 Bit
-
Number of Channels4CH
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD5696RBRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube | 买入 | |
|
|
ADR435ARZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 买入 | |
|
|
ADR435ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 买入 | |
|
|
AD5696RBRUZ-RL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R | 买入 | |
|
|
ADR431ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R | 买入 | |
|
|
ADR431ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | 买入 | |
|
|
AD5696BRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube | 买入 | |
|
|
AD5696BRUZ-RL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R | 买入 | |