EVAL-AD5600PMDZ, Evaluation Kit for Evaluating the AD5600 High-Temperature, 16-Bit, Unbuffered Voltage Output DAC, SPI Interface
使用 Analog Devices 的 AD5600HRMZ 的参考设计
Image
1 / 2
依据最终产品
- Down Hole Drilling
- Environmental Sensor
- Industrial Equipments
说明
- EVAL-AD5600PMDZ, Evaluation Kit for the AD5600 voltage output, digital-to-analog converter (DAC). The EVAL-AD5600PMDZ is designed to help users quickly prototype AD5600 circuits and reduce design time. The AD5600 operates from a single 2.7 to 5.5 V supply. The EVALAD5600PMDZ also incorporates high temperature ADR225 voltage reference and AD8634 buffer. The EVAL-AD5600PMDZ interfaces to the USB port of a PC via a system demonstration platform (SDP) board and the SDP-PMDIB1Z board
主要特色
-
DAC Resolution16 Bit
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8634HRZN | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube | 买入 | |
|
|
ADR225HRZN | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
AD5600HRMZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 10-Pin MSOP Tube | 买入 | |