EVAL-AD5590EBZ, Evaluation Board for AD5590 Data Acquisition System
使用 Analog Devices 的 AD5590BBCZ 的参考设计
Image
1 / 3
依据最终产品
- Automotive and Transportation
- Cell Basestation
- Industrial
- Optical Network Card
- Security Monitor
说明
- EVAL-AD5590EBZ, Evaluation Board for AD5590 Data Acquisition System. The evaluation board allows the functionality and performance of the AD5590 to be easily evaluated. The evaluation board can be used as a Standalone board with control coming from an external DSP or microcontroller, or it can be connected to a PC via the USB port
主要特色
-
ADC Resolution12 Bit
-
DAC Resolution12 Bit
-
ADC Number of Channels16
-
DAC Number of Channels16
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
SN74HC245PWRG4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 买入 | |
|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
SN74HC245PWRE4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 买入 | |
|
|
SN74HC245PWR | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 买入 | |
|
|
AD5590BBCZ | Analog Devices | Data Acquisition Systems | Data Acquisition System Single ADC 16 DAC 12bit 80-Pin CSP-BGA Tray | 买入 | |