EVAL-AD5443-DBRDZ, Evaluation Board using AD5443, 12-Bit High Bandwidth Multiplying DAC with Serial Interface
使用 Analog Devices 的 AD5443 的参考设计
Image
1 / 1
依据最终产品
- Digital Calibration
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
- Signal/Waveform Generator
- Ultrasound Imaging
说明
- EVAL-AD5443-DBRDZ, Evaluation Board using AD5443, 12-Bit High Bandwidth Multiplying DAC with Serial Interface. The device operates from a 3 V to 5.5 V power supply, making them suitable for battery-powered applications and many other applications. These DAC uses a double buffered, 3-wire serial interface that is compatible with SPI, QSPI, MICROWIRE, and most DSP interface standards. In addition, a serial data out pin (SDO) allows for daisy-chaining when multiple packages are used
主要特色
-
DAC Resolution12 Bit
-
DAC Sampling Rate2.47M SPS
-
Number of Channels1CH
Featured Parts (11)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8065ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
|
ADR01ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC N T/R | 买入 | |
|
|
AD8065ARTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 买入 | |
|
|
AD8065ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 买入 | |
|
|
ADR01ARZ | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
AD8065ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 买入 | |
|
|
AD8065ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8065ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube | 买入 | |
|
|
AD5443YRMZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 12-bit 10-Pin MSOP T/R | 买入 | |
|
|
AD5443YRMZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 12-bit 10-Pin MSOP T/R | 买入 | |
|
|
AD5443YRMZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 12-bit 10-Pin MSOP Tube | 买入 | |