EVAL-AD5433EB, Evaluation Board using AD5433, 10-Bit, High Bandwidth Multiplying DAC with Parallel Interface
使用 Analog Devices 的 AD5433 的参考设计
Image
1 / 1
依据最终产品
- Digital Calibration
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
- Signal/Waveform Generator
- Ultrasound Imaging
说明
- EVAL-AD5433EB, Evaluation Board using AD5433, 10-Bit, High Bandwidth Multiplying DAC with Parallel Interface. The device operates from a 2.5 V to 5.5 V power supply, making them suitable for battery-powered applications and many other applications. These DAC utilizes data read back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale
主要特色
-
DAC Resolution10 Bit
-
DAC Sampling Rate20.4M SPS
-
Number of Channels1CH
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8065ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube | 买入 | |
|
|
AD8065ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
|
ADR01ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC N T/R | 买入 | |
|
|
ADR01ARZ | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
AD8065ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 买入 | |
|
|
AD8065ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 买入 | |
|
|
AD8065ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8065ARTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 买入 | |
|
|
AD5433YRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 10-bit 20-Pin TSSOP Tube | 买入 | |
|
|
AD5433YRUZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 10-bit 20-Pin TSSOP T/R | 买入 | |
|
|
AD5433YRUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 10-bit 20-Pin TSSOP T/R | 买入 | |
|
|
AD5433YCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 10-bit 20-Pin LFCSP EP Tray | 买入 | |