EVAL-AD5415EB, Evaluation Board using AD5415, 12-bit, serial input dual-channel, current output Digital to Analog Converter
使用 Analog Devices 的 AD5415 的参考设计
Image
1 / 1
依据最终产品
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
- Signal/Waveform Generator
- Ultrasound Imaging
说明
- EVAL-AD5415EB, Evaluation Board using AD5415, 12-bit, serial input dual-channel, current output Digital to Analog Converter. It operates from a 2.5 V to 5.5 V power supply, making it suited to battery-powered and other applications. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacture on a CMOS submicron process, the AD5415 offers excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10 MHz
主要特色
-
DAC Resolution12 Bit
-
DAC Sampling Rate2.47M SPS
-
Number of Channels2CH
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8065ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8065ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube | 买入 | |
|
|
AD8065ARTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 买入 | |
|
|
ADR01AUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 5-Pin TSOT T/R | 买入 | |
|
|
AD8065ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 买入 | |
|
|
AD8065ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 买入 | |
|
|
AD8065ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
|
AD5415YRUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH R-2R 12-bit 24-Pin TSSOP T/R | 买入 | |
|
|
AD5415YRUZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH R-2R 12-bit 24-Pin TSSOP T/R | 买入 | |
|
|
AD5415YRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH R-2R 12-bit 24-Pin TSSOP Tube | 买入 | |