EVAL-AD5381EB, Evaluation Board using AD5381, 32-Channel, 14-Bit Digital to Analog Converter
使用 Analog Devices 的 AD5382 的参考设计
Image
1 / 1
相关文件
- ad5382bst-3-reel CAD symbol
- AD5382BST-3 Multisim SPICE
- ad5382bst-3 CAD symbol
- ad780an CAD symbol
- AD5382BST-5-REEL CAD/Foot Print
- ad780arz CAD symbol
- ad780bn CAD symbol
- AD5382BST-5 CAD/Foot Print
- AD7476ARTZ-500RL7 CAD/Foot Print
- ad780ar CAD symbol
- AD5382BST-3-REEL CAD/Foot Print
- ad5382bst-5 CAD symbol
- AD780ARZ CAD/Foot Print
- AD780ANZ CAD/Foot Print
- ad780br CAD symbol
- ad5382bst-5-reel CAD symbol
- AD7476ARTZ-REEL CAD/Foot Print
- ad780brz CAD symbol
- ad780crz CAD symbol
- AD5382BST-3 CAD/Foot Print
- ad7476art-500rl7 CAD symbol
- AD7476ART-500RL7 CAD/Foot Print
- AD780AR Multisim SPICE
依据最终产品
- Automatic Test Equipment
- Industrial Control
- Instrumentation and Measurement
- Optical Networking
说明
- EVAL-AD5381EB, Evaluation Board using AD5381, 32 Channel, 14-Bit Digital to Analog Converter. The evaluation board can be used as a stand alone board with control coming from an external DSP or micro-controller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD5381. Control of the AD5381 is achieved via a USB interface
主要特色
-
DAC Resolution14 Bit
-
DAC Sampling Rate125K SPS
-
Number of Channels32CH
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD780BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Selectable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
|
AD780BRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
AD780BRZ-REEL | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
|
AD7476ARTZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 买入 | |
|
|
AD780CRZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
AD780CRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
|
AD7476ART-REEL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 买入 | |
|
|
AD780BNZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 买入 | |
|
|
AD7476ARTZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 买入 | |
|
|
AD5382BSTZ-5 | Analog Devices | Digital to Analog Converters - DACs | DAC 32-CH Resistor-String 14-bit 100-Pin LQFP Tray | 买入 | |