EVAL-AD5380SDZ, Evaluation Board for Evaluating the AD5380 40-Channel, 14-Bit Voltage Output DACs with On-Chip Reference
使用 Analog Devices 的 AD5380BSTZ-5 的参考设计
Image
1 / 4
依据最终产品
- General Control System
- Level Setting
说明
- EVAL-AD5380SDZ, Evaluation Board for evaluating the AD5380 40-channel, 14-bit voltage output digital-to-analog converter (DAC) with on-chip reference. The EVAL-AD5380SDZ evaluation board is designed to help users quickly prototype new AD5380 circuit and reduce design time. Each evaluation board is populated with an AD5380BSTZ-5 (EVAL-AD5380SDZ). The AD5380 operates from a 4.5 V to 5.5 V analog supply and from a 2.7 V to 5.5 V digital supply
主要特色
-
DAC Resolution14 Bit
-
Number of Channels40CH
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADR421ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
AD5380BSTZ-5 | Analog Devices | Digital to Analog Converters - DACs | DAC 40-CH Resistor-String 14-bit 100-Pin LQFP Tray | 买入 | |