EVAL-AD5370EB, Evaluation Board using AD5370, 40-Channel, 16-Bit, Serial Input, Voltage Output DAC
使用 Analog Devices 的 AD5370B 的参考设计
Image
1 / 2
依据最终产品
- Automatic Test Equipment
- Industrial Control
- Instrumentation and Measurement
- Opticals
说明
- EVAL-AD5370EB, Evaluation Board using AD5370, 40-Channel, 16-Bit, Serial Input, Voltage Output DAC. The evaluation board allows the functionality and performance of the AD5370 to be evaluated easily. The evaluation board can be used as a stand alone board with control coming from an external DSP or microcontroller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD5370
主要特色
-
DAC Resolution16 Bit
-
Number of Channels40CH
Featured Parts (50)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADR423ARMZ | Analog Devices | Voltage References | V-Ref Fixed 3V 10mA 8-Pin MSOP Tube | 买入 | |
|
|
ADR435TRZ-EP | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
|
ADR435ARMZ | Analog Devices | Voltage References | V-Ref Fixed 5V 30mA 8-Pin MSOP Tube | 买入 | |
|
|
24LC64T-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R Automotive AEC-Q100 | 买入 | |
|
|
24LC64-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
24LC64-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 买入 | |
|
|
24LC64T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin DFN EP T/R | 买入 | |
|
|
ADR435ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 5V 30mA 8-Pin MSOP T/R | 买入 | |
|
|
ADR435TRZ-EP-R7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 买入 | |
|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
24LC64-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube Automotive AEC-Q100 | 买入 | |
|
|
24LC64-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100 | 买入 | |