EVAL-AD5270SDZ, Evaluation Board for AD5270, 10-Bit, Serial Input, High Precision Digital Rheostat
使用 Analog Devices 的 AD5270 的参考设计
Image
1 / 3
依据最终产品
- Battery Powered Systems
说明
- EVAL-AD5270SDZ, Evaluation Board for evaluating the AD5270 digital rheostat. This device is a single-channel, 1024-position digital rheostat with less than ±1% end-to-end resistor tolerance error and 50-time programmable memory. The AD5270 supports a dual-supply ±2.5 to ±2.75 V operation and a single-supply 2.7 to 5.5 V operation, making them suited for battery-powered applications and many other applications. The AD5270 uses a versatile 3-wire serial interface that operates at clock rates up to 50 MHz, and it is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards
Featured Parts (52)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC64T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 买入 | |
|
|
24LC64-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 买入 | |
|
|
24LC64T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 买入 | |
|
|
ADG774BRZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin SOIC N Tube | 买入 | |
|
|
24LC64T-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
|
24LC64T-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R | 买入 | |
|
|
24LC64-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
|
24LC64T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN EP T/R | 买入 | |
|
|
24LC64T-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 买入 | |
|
|
24LC64-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
24LC64-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
24LC64T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin DFN EP T/R | 买入 | |